Fuse terminal with a 10A current rating and 500V maximum supply voltage, featuring screw termination. This single-level, single-row component offers 2 positions and a 27.6mm terminal width. Constructed with yellow plastic insulation, it operates within a temperature range of -60°C to 130°C and boasts a 6kV voltage rating. Approvals include IEC, CSA, VDE, and CE, with a UL94 5VA flammability rating.
Weidmuller 0206820000 technical specifications.
| Approvals | IEC, CSA, VDE, CE |
| Color | Yellow |
| Current Rating | 10A |
| Flammability Rating | UL94 5VA |
| Height | 75mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Max Supply Voltage | 500V |
| Mount | Bolt |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 27.6mm |
| Termination | Screw |
| Voltage Rating | 6kV |
| Width | 27.6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0206820000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.