Weidmüller 0573700000, KLIPPON K71 Diecast Aluminium Enclosure, 111 x 280 x 230 mm
Weidmuller 0573700000 technical specifications.
| Approvals | CE, cULus |
| Color | Natural |
| Height | 230mm |
| Lead Free | Lead Free |
| Length | 111mm |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Ratings | IP66, IP68 |
| Series | Klippon® K |
| Weight | 2925g |
| Width | 280mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0573700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.