This general circuit protection device from Weidmuller features a current rating of 500mA and a voltage rating of 60V AC and 85V DC. It has a flammability rating of UL94 V-0 and meets IEC, UL, and CE approvals. The device is designed for DIN rail mount and has dimensions of 6.1mm in width, 81mm in depth, and 88.5mm in height.
Sign in to ask questions about the Weidmuller 1064210000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1064210000 technical specifications.
| Approvals | IEC, UL, CE |
| Color | Black |
| Current Rating | 500mA |
| Depth | 81mm |
| Flammability Rating | UL94 V-0 |
| Height | 88.5mm |
| Mount | DIN Rail |
| Overload Protection | None |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1064210000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.