The Weidmuller 1064690000 is a 12A DIN rail mount circuit protector with a maximum AC voltage rating of 110V and a DC rated voltage of 156V. It features a capacitance of 4.2nF and meets the flammability rating of UL94 V-0. The device is CE and IEC approved and has a current rating of 12A. It is designed for mounting on DIN rail and has dimensions of 6.1mm in width, 81mm in depth, and 88.5mm in height.
Sign in to ask questions about the Weidmuller 1064690000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1064690000 technical specifications.
| Approvals | CE, IEC |
| Capacitance | 4.2nF |
| Color | Black |
| Current Rating | 12A |
| Depth | 81mm |
| Flammability Rating | UL94 V-0 |
| Height | 88.5mm |
| Max Current Rating | 12A |
| Mount | DIN Rail |
| Overload Protection | None |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 156V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1064690000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.