SURGE PROTECTION
Weidmuller 1064840000 technical specifications.
| Approvals | UL, CE, IEC |
| Capacitance | 283pF |
| Color | Black |
| Current Rating | 12A |
| Depth | 81mm |
| Flammability Rating | UL94 V-0 |
| Height | 88.5mm |
| Mount | DIN Rail |
| Overload Protection | None |
| Package Quantity | 1 |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 170V |
| Width | 12.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.