General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. Coil operates at 24VDC with a 450mW power consumption and 10mA current draw. Contacts rated for 6A and constructed with gold material, supporting AC output. Through-hole mounting with screw termination and DIN rail compatibility. Operate and release times are 8ms and 7ms respectively, with a temperature range of -25°C to 40°C.
Sign in to ask questions about the Weidmuller 1100220000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1100220000 technical specifications.
| Approvals | CSA, CE, EN |
| Coil Current | 10mA |
| Coil Power | 450mW |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold |
| Current Rating | 10mA |
| Depth | 56mm |
| Height | 74mm |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 7ms |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 24V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1100220000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.