
General purpose electromechanical relay featuring a 24VDC coil with 450mW power consumption and 8A coil current. This SPST-NO relay offers a 6A contact current rating with gold contact material, suitable for low current applications down to 10mA. Designed for DIN rail mounting, it operates within a temperature range of -25°C to 40°C, with an 8ms operate time and 7ms release time. Dimensions are 56mm (length) x 11.2mm (width) x 70mm (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1101611001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, EN |
| Coil Current | 8A |
| Coil Power | 450mW |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold |
| Current Rating | 10mA |
| Depth | 56mm |
| Height | 70mm |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 7ms |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1101611001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
