
General purpose electromechanical relay featuring a single pole, single throw (SPST) configuration. This momentary relay operates with a 24VDC coil voltage and 450mW coil power, drawing 8A coil current. It offers a 6A contact current rating with gold contact material and a 10mA current rating. Designed for through-hole mounting with screw termination, this relay has an operate time of 8ms and a release time of 7ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1101621001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, EN |
| Coil Current | 8A |
| Coil Power | 450mW |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold |
| Current Rating | 10mA |
| Depth | 56mm |
| Height | 70mm |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 7ms |
| RoHS Compliant | No |
| Series | RS |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| Width | 11.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1101621001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
