
Electromechanical Relay 115VDC 115VAC 6A SPDT( (76mm 285mm 87mm)) DIN Rail Coupling Relay
Sign in to ask questions about the Weidmuller 1114761001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1114761001 technical specifications.
| Approvals | CE, EN |
| Coil Current | 5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 6A |
| Depth | 76mm |
| Height | 87mm |
| Length | 76mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | RSM |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 115V |
| Width | 285mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1114761001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.