This general purpose relay has a contact current rating of 6A and a voltage rating of 230V. It is a non-latching type with a coil current of 4mA and a coil voltage of 230V AC. The relay operates between -25°C and 50°C and has a release time of 10ms. It is not RoHS compliant and has a termination type of screw. The relay has a throw configuration of SPDT and is part of the RSM series.
Sign in to ask questions about the Weidmuller 1114961001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1114961001 technical specifications.
| Approvals | CE, EN |
| Coil Current | 4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 76mm |
| Height | 87mm |
| Length | 76mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | RSM |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 230V |
| Width | 145mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1114961001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
