
General purpose electromechanical relay featuring a 24VDC coil with 10mA current rating and 2.09kΩ resistance. SPDT contact configuration offers a 6A contact current rating with silver contact material and a 300V voltage rating. Module dimensions are 6.4mm width, 88mm depth, and 90mm height, designed for DIN rail mounting with screw termination. Operates within a temperature range of -40°C to 60°C, with operate and release times of 6ms and 16ms respectively. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1122770000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1122770000 technical specifications.
| Approvals | CE, EN |
| Coil Current | 10mA |
| Coil Resistance | 2.09kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 10mA |
| Depth | 88mm |
| Height | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 1 |
| Operate Time | 6ms |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 16ms |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 300V |
| Weight | 33g |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1122770000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
