
General purpose electromechanical relay featuring SPDT contact configuration with a 6A contact current rating and silver contact material. Coil operates at 60VDC/60VAC with 6.1mA coil current and 360mW coil power, utilizing a non-latching coil type. Mounts via DIN rail with screw termination, offering operate time of 6ms and release time of 6.5ms. Operating temperature range spans -40°C to 60°C.
Sign in to ask questions about the Weidmuller 1122800000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1122800000 technical specifications.
| Approvals | CE, EN |
| Coil Current | 6.1mA |
| Coil Power | 360mW |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 60V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 6.1mA |
| Depth | 88mm |
| Height | 90mm |
| Length | 88mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 6ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 6.5ms |
| RoHS Compliant | No |
| Series | TRS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 60V |
| Weight | 34g |
| Width | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1122800000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
