TRS 120VAC RC 1CO
Sign in to ask questions about the Weidmuller 1122830000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1122830000 technical specifications.
| Approvals | CE, EN |
| Coil Current | 7mA |
| Coil Resistance | 17.14kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 7mA |
| Depth | 88mm |
| Height | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 15ms |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 120V |
| Weight | 34g |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1122830000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.