
The Weidmuller 1123010000 is a single-pole relay with a voltage rating of 24V and a current rating of 10.1mA. It has a gold contact material and meets CE and EN approvals. The relay measures 6.4mm in width, 88mm in depth, and 90mm in height, and weighs 33g. It is suitable for general use in electromechanical applications.
Weidmuller 1123010000 technical specifications.
| Approvals | CE, EN |
| Contact Material | Gold |
| Current Rating | 10.1mA |
| Depth | 88mm |
| Height | 90mm |
| Number of Contacts | 1 |
| Voltage Rating | 24V |
| Weight | 33g |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1123010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.