Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
WEIDMULLER
1127990000
Datasheet
Weidmuller
1127990000
Not Recommended for New Design
FAD CTLX 2XHE20 32DO
Electromechanical
Relays
Electromechanical
Relays
Solid State Relays (SSR)
AC & DC Output
FAD CTLX 2XHE20 32DO
Voltage Rating
50V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Approvals
CE
Length
34.5mm
Operating Supply Voltage
60V
Voltage Rating
50V
Width
110mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account