General purpose relay module featuring a single normally closed (NC) contact with AgNi 0.15 gold flashed material. Rated for 5V DC control voltage with a 450mW coil power, this non-latching relay offers a continuous current rating of 5A. Termination is via screw connection, and the module mounts to DIN rail. Operating temperature range is -25°C to 40°C.
Sign in to ask questions about the Weidmuller 1167660000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1167660000 technical specifications.
| Approvals | CE, EN |
| Coil Power | 450mW |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Gold |
| Current Rating | 2mA |
| Depth | 56mm |
| Height | 74mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 7ms |
| RoHS Compliant | No |
| Series | RS |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 5V |
| Width | 11.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1167660000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.