The Weidmuller 1171361001 is a circuit protector with a maximum operating temperature range of -40°C to 85°C. It has a current rating of 6A and is designed for use with an operating supply voltage of up to 34V. The device is mounted on a DIN rail and has a weight of 171g. It does not have overload protection and is CE approved.
Sign in to ask questions about the Weidmuller 1171361001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1171361001 technical specifications.
| Approvals | CE |
| Current Rating | 6A |
| Depth | 89mm |
| Height | 87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 34V |
| Overload Protection | None |
| Package Quantity | 1 |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Weight | 171g |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1171361001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.