
General purpose power relay featuring 4PDT contact configuration with 6A contact current rating and silver contact material. Operates with a 115V AC coil voltage, 8.8mA coil current, and 4.845kR coil resistance. Offers 4 change-over contacts, a 250V AC maximum voltage rating, and plug-in termination for socketable mounting. With an operate time of 15ms and release time of 10ms, this relay is rated UL94 V-0 for flammability and operates within a -40°C to 70°C temperature range.
Sign in to ask questions about the Weidmuller 1180800000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1180800000 technical specifications.
| Approvals | CSA, VDE, cURus |
| Coil Current | 8.8mA |
| Coil Resistance | 4.845kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Type | 4 change-overs |
| Current Rating | 8.8mA |
| Depth | 29mm |
| Flammability Rating | UL94 V-0 |
| Height | 28mm |
| Length | 28mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Number of Contacts | 4 |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | RCM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating | 115V |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1180800000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
