
General purpose relay multiplexer featuring a 4PDT throw configuration and 4 contacts. Operates with a 24V coil voltage, drawing 21.3mA with 777 Ohms resistance. Contact current rating is 6A with silver contacts, and the relay offers a 15ms operate time and 10ms release time. Mounts socketably and is rated for 48V, with an operating temperature range of -40°C to 70°C. Approvals include CSA, VDE, and cURus, with a UL94 V-0 flammability rating.
Sign in to ask questions about the Weidmuller 1180900000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1180900000 technical specifications.
| Approvals | CSA, VDE, cURus |
| Coil Current | 21.3mA |
| Coil Resistance | 777R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 21.3mA |
| Depth | 29mm |
| Flammability Rating | UL94 V-0 |
| Height | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Number of Contacts | 4 |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | RCM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating | 48V |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1180900000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
