General purpose electromechanical relay featuring a 4PDT (4 change-overs) contact configuration with a 6A contact current rating and silver contact material. This momentary relay operates on a 230V AC coil voltage with a 1000mW coil power consumption, requiring 4.3mA coil current and possessing a 19.465kR coil resistance. Designed for panel mounting via plug-in termination, it offers operate and release times of 15ms and 10ms respectively. The relay operates within a temperature range of -40°C to 70°C and meets UL94 V-0 flammability rating. Approvals include CSA, VDE, and cURus.
Sign in to ask questions about the Weidmuller 1181100000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1181100000 technical specifications.
| Approvals | CSA, VDE, cURus |
| Coil Current | 4.3mA |
| Coil Resistance | 19.465kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Type | 4 change-overs |
| Current Rating | 4.3mA |
| Depth | 29mm |
| Flammability Rating | UL94 V-0 |
| Height | 28mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Number of Contacts | 4 |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | RCM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating | 230V |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1181100000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
