Weidmuller 1195320000 technical specifications.
| Approvals | CE, cULus |
| Height | 620mm |
| Length | 150mm |
| Material | Stainless Steel |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -60°C |
| Ratings | IP66 |
| Series | Klippon® TB |
| Weight | 31lb |
| Width | 450mm |
| RoHS | Not Compliant |
No datasheet is available for this part.