The Klippon TB enclosure is a stainless steel enclosure with an IP66 rating, suitable for operating temperatures between -60°C and 135°C. It measures 200mm in length, 762mm in height, and 508mm in width, weighing 40lb. The enclosure is CE and cULus approved.
Weidmuller 1195460000 technical specifications.
| Approvals | CE, cULus |
| Height | 762mm |
| Length | 200mm |
| Material | Stainless Steel |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -60°C |
| Ratings | IP66 |
| Series | Klippon® TB |
| Weight | 40lb |
| Width | 508mm |
| RoHS | Compliant |
No datasheet is available for this part.