
The Weidmuller 1240910000 is an 8-port DIN rail mount power supply with a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It has a maximum supply voltage of 48V and is approved for CE and cULus certifications. The power supply has a depth of 70mm, a height of 115mm, and a width of 50mm, with a weight of 275g. It is rated for IP30 and is not Reach SVHC compliant.
Sign in to ask questions about the Weidmuller 1240910000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1240910000 technical specifications.
| Approvals | CE, cULus |
| Depth | 70mm |
| Height | 115mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 48V |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Package Quantity | 1 |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| Weight | 275g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1240910000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
