
This DIN rail mount Ethernet PHY from Weidmuller features 8 ports and operates within a temperature range of -40°C to 75°C. It is rated for use with a maximum supply voltage of 48V and has an IP30 rating. The device measures 70mm in depth, 115mm in height, and 50mm in width, weighing 275g. It meets CE and cULus approvals.
Sign in to ask questions about the Weidmuller 1240920000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1240920000 technical specifications.
| Approvals | CE, cULus |
| Depth | 70mm |
| Height | 115mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Ratings | IP30 |
| Weight | 275g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1240920000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.