
The Weidmuller 1241000000 is a 16-port DIN rail mount Ethernet PHY with a maximum supply voltage of 48V and operating temperature range of 0-60°C. It has an IP30 rating and is CE and cULus approved. The device measures 80.5mm in width, 105mm in depth, and 135mm in height, and weighs 1140g.
Sign in to ask questions about the Weidmuller 1241000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1241000000 technical specifications.
| Approvals | CE, cULus |
| Depth | 105mm |
| Height | 135mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 48V |
| Mount | DIN Rail |
| Number of Ports | 16 |
| Package Quantity | 1 |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| Weight | 1140g |
| Width | 80.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1241000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
