
This 16-port power supply is designed for DIN rail mounting and operates within a temperature range of 0°C to 60°C. It has a maximum operating voltage of 45V and is certified to IP30 ratings. The supply measures 80.5mm in width, 105mm in depth, and 135mm in height, with a weight of 1140g. Compliance includes CE and cULus approvals.
Sign in to ask questions about the Weidmuller 1241030000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1241030000 technical specifications.
| Approvals | CE, cULus |
| Depth | 105mm |
| Height | 135mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Ports | 16 |
| Operating Supply Voltage | 45V |
| Ratings | IP30 |
| Weight | 1140g |
| Width | 80.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1241030000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
