
This 8-port Ethernet PHY from Weidmuller is designed for DIN rail mounting and operates within a temperature range of 0 to 60°C. It is rated for use with a maximum supply voltage of 48V and features an IP30 rating for protection against solid particles. The device measures 105mm in depth, 53.6mm in width, and 135mm in height, with a weight of 630g. It holds CE and cULus approvals.
Sign in to ask questions about the Weidmuller 1241280000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1241280000 technical specifications.
| Approvals | CE, cULus |
| Depth | 105mm |
| Height | 135mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 48V |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Ratings | IP30 |
| Weight | 630g |
| Width | 53.6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1241280000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
