Sign in to ask questions about the Weidmuller 1241370000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1241370000 technical specifications.
| Approvals | CE, cULus |
| Depth | 107mm |
| Height | 135mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Ports | 9 |
| Ratings | IP30 |
| Weight | 1510g |
| Width | 80.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1241370000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.