The Weidmuller 1180 Series 1-pole circuit breaker features a thermal actuation mechanism and a maximum current rating of 5A. It is designed for use in applications with AC voltages of up to 250V and has a DC rated voltage of 72V. The breaker is mounted using a holder and is part of the 1180 Series from Weidmuller.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1279030000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push-Push |
| Breaker Type | Thermal |
| Current Rating | 5A |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | 1180 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1279030000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.