
This 5-port Ethernet PHY from Weidmuller operates within a temperature range of -40°C to 75°C and is rated for a maximum supply voltage of 48V. It has a DIN Rail mount and an IP30 rating. The device measures 70mm in depth, 30mm in width, and 115mm in height, and weighs 175g. It has received cULus approval.
Sign in to ask questions about the Weidmuller 1286530000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1286530000 technical specifications.
| Approvals | cULus |
| Depth | 70mm |
| Height | 115mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Mount | DIN Rail |
| Number of Ports | 5 |
| Ratings | IP30 |
| Weight | 175g |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1286530000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
