This Weidmuller Ethernet PHY is a DIN rail-mounted device with 8 ports, rated for operation between -40°C and 75°C. It is approved for use in cULus environments and has an IP30 rating. The device measures 50mm wide, 70mm deep, and 115mm high, and weighs 275g.
Sign in to ask questions about the Weidmuller 1286560000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1286560000 technical specifications.
| Approvals | cULus |
| Depth | 70mm |
| Height | 115mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Package Quantity | 1 |
| Ratings | IP30 |
| Weight | 275g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1286560000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.