The Weidmuller 1286570000 is an 8-port DIN rail mount power supply with a maximum operating temperature range of -40°C to 75°C. It has a maximum supply voltage of 48V and is rated for IP30. The power supply measures 70mm in depth, 115mm in height, and 50mm in width, and weighs 275g. It is approved for use in cULus environments.
Sign in to ask questions about the Weidmuller 1286570000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1286570000 technical specifications.
| Approvals | cULus |
| Depth | 70mm |
| Height | 115mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Ratings | IP30 |
| Weight | 275g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1286570000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.