
This Weidmuller device is a 16-port industrial Ethernet PHY with a maximum operating temperature of 75°C and a minimum operating temperature of -40°C. It is rated for 48V and has an IP30 rating. The device measures 80.5mm in width, 105mm in depth, and 135mm in height, and weighs 1140g. It is packaged individually and is approved for use in cULus environments.
Sign in to ask questions about the Weidmuller 1286590000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1286590000 technical specifications.
| Approvals | cULus |
| Depth | 105mm |
| Height | 135mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Mount | DIN Rail |
| Number of Ports | 16 |
| Package Quantity | 1 |
| Ratings | IP30 |
| Weight | 1140g |
| Width | 80.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1286590000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.