NETWORK SWITCH-UNMANAGED 16 PORT
Weidmuller 1286610000 technical specifications.
| Approvals | cULus |
| Depth | 105mm |
| Height | 135mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Mount | DIN Rail |
| Number of Ports | 16 |
| Ratings | IP30 |
| Weight | 1140g |
| Width | 80.5mm |
| RoHS | Compliant |
No datasheet is available for this part.