The Weidmuller 1286620000 is a 16-port DIN rail Ethernet PHY with an operating temperature range of -40°C to 75°C. It is rated for a maximum supply voltage of 48V and has an IP30 rating. The device measures 80.5mm wide, 105mm deep, and 135mm high, with a weight of 1140g.
Sign in to ask questions about the Weidmuller 1286620000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1286620000 technical specifications.
| Approvals | cULus |
| Depth | 105mm |
| Height | 135mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Mount | DIN Rail |
| Number of Ports | 16 |
| Ratings | IP30 |
| Weight | 1140g |
| Width | 80.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1286620000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.