This 16-port Ethernet PHY from Weidmuller is designed for DIN rail mounting and operates within a temperature range of -40°C to 75°C. It is rated for use with an operating supply voltage of 45V and features an IP30 rating for environmental protection. The device is approved for use in cULus environments.
Weidmuller 1286820000 technical specifications.
| Approvals | cULus |
| Depth | 142.7mm |
| Height | 135mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 16 |
| Operating Supply Voltage | 45V |
| Ratings | IP30 |
| Weight | 1586g |
| Width | 94mm |
| RoHS | Compliant |
No datasheet is available for this part.