This 16-port power supply has a maximum operating temperature of 75°C and a minimum operating temperature of -40°C. It is designed for DIN rail mounting and has an operating supply voltage of 45V. The device is rated for IP30 and has a weight of 1586g. It measures 142.7mm in depth, 94mm in width, and 135mm in height.
Sign in to ask questions about the Weidmuller 1286830000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1286830000 technical specifications.
| Approvals | cULus |
| Depth | 142.7mm |
| Height | 135mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 16 |
| Operating Supply Voltage | 45V |
| Ratings | IP30 |
| Weight | 1586g |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1286830000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.