Weidmuller 1286920000 technical specifications.
| Approvals | cULus |
| Depth | 70mm |
| Height | 115mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 6 |
| Operating Supply Voltage | 60V |
| Ratings | IP30 |
| Weight | 375g |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.