
The Weidmuller 1286930000 is a 10-port DIN rail mount power supply with a maximum operating temperature range of -40°C to 75°C. It operates at 24V and has an IP30 rating. The device measures 80.2mm wide, 107mm deep, and 135mm high, with a weight of 1170g. It is approved for use in cULus environments.
Sign in to ask questions about the Weidmuller 1286930000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1286930000 technical specifications.
| Approvals | cULus |
| Depth | 107mm |
| Height | 135mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 10 |
| Operating Supply Voltage | 24V |
| Ratings | IP30 |
| Weight | 1170g |
| Width | 80.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1286930000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.