This 10-port power supply from Weidmuller operates within a temperature range of -40 to 75°C and is rated for use in environments with an IP30 rating. It measures 80.2mm wide and 107mm deep, with a height of 135mm. The supply voltage is 24V, and it weighs 1170g. It is approved for use in cULus environments.
Sign in to ask questions about the Weidmuller 1286940000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1286940000 technical specifications.
| Approvals | cULus |
| Depth | 107mm |
| Height | 135mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 10 |
| Operating Supply Voltage | 24V |
| Ratings | IP30 |
| Weight | 1170g |
| Width | 80.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1286940000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.