WEIDMULLER 1305890000 Non Metallic Enclosure, IP66, Instrument, 160 mm, 160 mm, 90 mm
Sign in to ask questions about the Weidmuller 1305890000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1305890000 technical specifications.
| Material | Plastic |
| Mount | External |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1305890000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.