
The Klippon K box enclosure is made of lead-free aluminium and features a natural finish. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The enclosure is rated for IP66 and IP68 and has a weight of 710g. It measures 250mm in width, 55mm in length, and 80mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1565260000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus |
| Color | Natural |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 55mm |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Ratings | IP66, IP68 |
| Series | Klippon® K |
| Weight | 710g |
| Width | 250mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1565260000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.