Universal casing Polyester Grey (RAL 7001) 120 x 255 x 250 Weidmüller Klippon POK 8 1 pc(s)
Weidmuller 1565420000 technical specifications.
| Approvals | CE, cULus |
| Package/Case | 120 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 250mm |
| Length | 120mm |
| Material | Polyester, Glass fibre |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Ratings | IP66 |
| Series | Klippon® POK |
| Weight | 2650g |
| Width | 255mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1565420000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.