
This white polyamide switch has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It measures 18mm in length, 27mm in width, and 0.8mm in height. The switch is made from lead-free polyamide material and has a flammability rating of UL94 V-2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1699860000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1699860000 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1699860000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
