
The Weidmuller SM Series switch features a white polyamide material with a flammability rating of UL94 V-2. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The switch measures 12.5mm in length and 27mm in width, with a height of 0.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1699880000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Flammability Rating | UL94 V-2 |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Series | SM |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1699880000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.