Weidmuller 1713740000 technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-2 |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Series | SM |
| Width | 27mm |
| RoHS | Compliant |
No datasheet is available for this part.