
Weidmuller 1716630000 technical specifications.
| Color | Black |
| Diameter | 22mm |
| Flammability Rating | UL94 V-2 |
| Height | 48mm |
| Lead Free | Lead Free |
| Length | 48mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SwitchMark |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1716630000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
