
Sensor Actuator PIN 4 POS IDT ST Cable Mount 4 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Color | Black, Silver |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SAI |
| Shell Material | ZINC DIE CAST |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 32V |
| Wire/Cable Diameter | 3.2mm |
| RoHS | Not CompliantNo |
