Sign in to ask questions about the Weidmuller 1788820000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1788820000 technical specifications.
| Approvals | cURus |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Height | 50mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 26.8mm |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RockStar® |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1788820000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.