
The 4-Pin 4A 250V Free Hanging Connector is a general-purpose connector with a current rating of 4A and a voltage rating of 250V. It is designed for free hanging, cable mounting and is rated for operation between -25°C and 85°C. The connector is available in a bulk packaging configuration and is compliant with RoHS standards. It features a straight orientation and a wire/cable diameter of 6mm. The connector is rated for IP67, waterproof, and dust tight applications.
Weidmuller 1807230000 technical specifications.
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SAI |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1807230000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
